Part Details for Q12F4BXXR24E by APEM Inc
Overview of Q12F4BXXR24E by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for Q12F4BXXR24E
Q12F4BXXR24E CAD Models
Q12F4BXXR24E Part Data Attributes
|
Q12F4BXXR24E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q12F4BXXR24E
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.25 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for Q12F4BXXR24E
This table gives cross-reference parts and alternative options found for Q12F4BXXR24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q12F4BXXR24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14P7GKKR24E | Single Color LED, Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q12F4BXXR24E vs Q14P7GKKR24E |
Q14P7GXXR24E | Single Color LED, Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q12F4BXXR24E vs Q14P7GXXR24E |
Q19P3GXXR24E | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q12F4BXXR24E vs Q19P3GXXR24E |
Q14P1GKKR24E | Single Color LED, Red, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q12F4BXXR24E vs Q14P1GKKR24E |
Q16F5CKKR24E | Visible LED, | APEM Inc | Q12F4BXXR24E vs Q16F5CKKR24E |
Q16F5CXXR24E | Visible LED, | APEM Inc | Q12F4BXXR24E vs Q16F5CXXR24E |
Q14P7AGXXR24 | Visible LED, | APEM Inc | Q12F4BXXR24E vs Q14P7AGXXR24 |
Q16R1GKKR24E | Visible LED, | APEM Inc | Q12F4BXXR24E vs Q16R1GKKR24E |
Q16R1GXXR24E | Visible LED, | APEM Inc | Q12F4BXXR24E vs Q16R1GXXR24E |
Q14R7AYXXR24 | Visible LED, | APEM Inc | Q12F4BXXR24E vs Q14R7AYXXR24 |