Part Details for Q12.9990-S-S-30/30-PT by Jauch Quartz America
Overview of Q12.9990-S-S-30/30-PT by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD999(0)-T1-AY | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
TW9990AT-NA1-GRT | Renesas Electronics Corporation | Low Power NTSC/PAL/SECAM Video Decoder with Differential CVBS Inputs | |
TW9990AT-NA1-GR | Renesas Electronics Corporation | Low Power NTSC/PAL/SECAM Video Decoder with Differential CVBS Inputs |
Part Details for Q12.9990-S-S-30/30-PT
Q12.9990-S-S-30/30-PT CAD Models
Q12.9990-S-S-30/30-PT Part Data Attributes
|
Q12.9990-S-S-30/30-PT
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
Q12.9990-S-S-30/30-PT
Jauch Quartz America
Series - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Package Description | HC49/U, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; TRAY | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 12.999 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L10.8XB4.5XH13.0 (mm)/L0.425XB0.177XH0.512 (inch) | |
Series Resistance | 15 Ω | |
Surface Mount | NO |
Alternate Parts for Q12.9990-S-S-30/30-PT
This table gives cross-reference parts and alternative options found for Q12.9990-S-S-30/30-PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q12.9990-S-S-30/30-PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.