Part Details for Q10N-12T by XP Power
Overview of Q10N-12T by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0604HQ-10NXJBB | Coilcraft Inc | General Purpose Inductor, 0.0104uH, 5%, 1 Element, Air-Core, SMD, 0604, CHIP, 0604, ROHS COMPLIANT | |
1008HQ-10NXGLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | |
0807SQ-10NJLC | Coilcraft Inc | General Purpose Inductor, 0.0102uH, 5%, 1 Element, Air-Core, SMD, 0607, ROHS COMPLIANT |
Part Details for Q10N-12T
Q10N-12T CAD Models
Q10N-12T Part Data Attributes
|
Q10N-12T
XP Power
Buy Now
Datasheet
|
Compare Parts:
Q10N-12T
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, PACKAGE-6/4
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | ||
JESD-30 Code | S-XDMA-P4 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | -1000 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.21 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.5 W | |
Trim/Adjustable Output | YES | |
Width | 12.7 mm |