Part Details for Q10F5SXXSW02E by APEM Inc
Overview of Q10F5SXXSW02E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q10F5SXXSW02E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC5204
|
Newark | Led Indicator 10Mm Rohs Compliant: Yes |Apem Q10F5SXXSW02E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3100 / $53.1700 | Buy Now |
DISTI #
679-3913-ND
|
DigiKey | LED PANEL IND WHITE 3.3V IP67 Min Qty: 25 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.4960 | Buy Now |
DISTI #
642-Q10F5SXXSW02E
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Supr WHT 2VDC LED Flush SS Wire Sealed RoHS: Compliant | 0 |
|
$35.3500 | Order Now |
DISTI #
71019895
|
RS | LED Indicator Sealed 10mm Flush SS Fixed Super Bright White 2VDC Epoxy Wire | APEM Components Q10F5SXXSW02E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$43.5000 / $47.2900 | RFQ |
|
Onlinecomponents.com | 10mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright White - 20mA - Wire Leads - Stainless - - IP67 RoHS: Compliant | 0 |
|
$38.2900 / $50.5000 | Buy Now |
|
Master Electronics | 10mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright White - 20mA - Wire Leads - Stainless - - IP67 RoHS: Compliant | 0 |
|
$38.2900 / $50.5000 | Buy Now |
Part Details for Q10F5SXXSW02E
Q10F5SXXSW02E CAD Models
Q10F5SXXSW02E Part Data Attributes
|
Q10F5SXXSW02E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q10F5SXXSW02E
APEM Inc
Single Color LED, Super Bright White, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Color | SUPER BRIGHT WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1560 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Viewing Angle | 60 deg |
Alternate Parts for Q10F5SXXSW02E
This table gives cross-reference parts and alternative options found for Q10F5SXXSW02E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q10F5SXXSW02E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.