Part Details for Q10.0-SS2-20-30/50-T1-LF by Jauch Quartz America
Overview of Q10.0-SS2-20-30/50-T1-LF by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3310SEV#WTRPBF | Analog Devices | 10A, 5.5V Synchr SS2 Buck Regu | |
LTC3310SEV#WPBF | Analog Devices | 10A, 5.5V Synchr SS2 Buck Regu | |
DC2874A-C | Analog Devices | Demo 5V 20A Mphase SS2 Sync Bu |
Part Details for Q10.0-SS2-20-30/50-T1-LF
Q10.0-SS2-20-30/50-T1-LF CAD Models
Q10.0-SS2-20-30/50-T1-LF Part Data Attributes
|
Q10.0-SS2-20-30/50-T1-LF
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
Q10.0-SS2-20-30/50-T1-LF
Jauch Quartz America
Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | |
Series Resistance | 15 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) |