Part Details for Q10-82UH by Coil-Q Corporation
Overview of Q10-82UH by Coil-Q Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL2010-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 0708, | |
XFL3010-823MEC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1212, | |
RFC1010B-823KE | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, Ferrite-Core |