Part Details for Q06CT-15TR by XP EMCO
Overview of Q06CT-15TR by XP EMCO
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1963AES8-1.5#TRPBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1585ACM-1.5#TRPBF | Analog Devices | Fixed 1.5V, 4.6A & 5A L Drop, | |
LT1761ES5-1.5#TRPBF | Analog Devices | 100mA, L N, LDO uP Regs in TSO |
Part Details for Q06CT-15TR
Q06CT-15TR CAD Models
Q06CT-15TR Part Data Attributes
|
Q06CT-15TR
XP EMCO
Buy Now
Datasheet
|
Compare Parts:
Q06CT-15TR
XP EMCO
DC-DC Regulated Power Supply Module, 2 Output, 0.5W, Hybrid, ROHS COMPLIANT, PACKAGE-6/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMCO HIGH VOLTAGE CORP | |
Package Description | , MODULE,5LEAD,.37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | -300V OUTPUT IS ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | ||
JESD-30 Code | S-XDMA-P5 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Output Current-Max | 0.000833 A | |
Output Voltage-Max | 300 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,5LEAD,.37 | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.21 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.5 W | |
Trim/Adjustable Output | YES | |
Width | 12.7 mm |