Part Details for Q015N-12TRS by XP Power
Overview of Q015N-12TRS by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for Q015N-12TRS
Q015N-12TRS CAD Models
Q015N-12TRS Part Data Attributes
|
Q015N-12TRS
XP Power
Buy Now
Datasheet
|
Compare Parts:
Q015N-12TRS
XP Power
Analog Circuit,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | ||
Number of Terminals | 4 | |
Output Current-Max | 0.003333 A | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,4LEAD,.35 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified |