Part Details for Q01-24CS by XP Power
Overview of Q01-24CS by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1124CS8#PBF | Analog Devices | 2x L N, Hi Speed Prec Op Amps | |
LT1224CS8#PBF | Analog Devices | Very Hi Speed Op Amp | |
LT1424CS8-9#PBF | Analog Devices | Iso Fly Sw Reg w/ 9V Out |
Part Details for Q01-24CS
Q01-24CS CAD Models
Q01-24CS Part Data Attributes
|
Q01-24CS
XP Power
Buy Now
Datasheet
|
Compare Parts:
Q01-24CS
XP Power
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | ||
Number of Terminals | 5 | |
Output Current-Max | 0.005 A | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,5LEAD,.35 | |
Qualification Status | Not Qualified |