Part Details for Q-716-RA by Qualtek Electronics Corporation
Overview of Q-716-RA by Qualtek Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for Q-716-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q1213-ND
|
DigiKey | 20A 125VAC NEMA 5-20P ANGLED STR Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
65 In Stock |
|
$5.6732 / $9.5200 | Buy Now |
DISTI #
562-Q-716-RA
|
Mouser Electronics | AC Power Plugs & Receptacles 20A/120VAC PLUG NEMA 5-20P RoHS: Compliant | 154 |
|
$5.5000 / $8.3600 | Buy Now |
DISTI #
71241420
|
RS | Plug Angled Straight Blade Wiring Device NEMA 5-20P Black 20A 125VAC | Qualtek Electronics Corp. Q-716-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 112 |
|
$4.6800 | Buy Now |
|
Onlinecomponents.com | Conn NEMA 5-20P PL 3 POS RA Cable Mount 3 Terminal 1 Port RoHS: Compliant | 375 Factory Stock |
|
$5.8200 / $14.9300 | Buy Now |
|
Master Electronics | Conn NEMA 5-20P PL 3 POS RA Cable Mount 3 Terminal 1 Port RoHS: Compliant | 375 Factory Stock |
|
$5.8200 / $14.9300 | Buy Now |
Part Details for Q-716-RA
Q-716-RA CAD Models
Q-716-RA Part Data Attributes
|
Q-716-RA
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
Q-716-RA
Qualtek Electronics Corporation
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Qualtek | |
Body Depth | 1.437 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 20A, 125VAC | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL; UL | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |