Datasheets
Q-35.000000M-HC49M-3-10-10-B-10-TR by: auris GmbH

Parallel - 3Rd Overtone Quartz Crystal, 35MHz Nom, ROHS COMPLIANT, SMD, 2 PIN

Part Details for Q-35.000000M-HC49M-3-10-10-B-10-TR by auris GmbH

Overview of Q-35.000000M-HC49M-3-10-10-B-10-TR by auris GmbH

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for Q-35.000000M-HC49M-3-10-10-B-10-TR

Q-35.000000M-HC49M-3-10-10-B-10-TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Q-35.000000M-HC49M-3-10-10-B-10-TR Part Data Attributes

Q-35.000000M-HC49M-3-10-10-B-10-TR auris GmbH
Buy Now Datasheet
Compare Parts:
Q-35.000000M-HC49M-3-10-10-B-10-TR auris GmbH Parallel - 3Rd Overtone Quartz Crystal, 35MHz Nom, ROHS COMPLIANT, SMD, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer AURIS GMBH
Package Description ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code unknown
HTS Code 8541.60.00.60
Additional Feature TAPE AND REEL
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE
Drive Level 10 µW
Frequency Stability 0.001%
Frequency Tolerance 10 ppm
Load Capacitance 10 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 35 MHz
Operating Temperature-Max 60 °C
Operating Temperature-Min -10 °C
Physical Dimension L11.4XB5.0XH5.1 (mm)/L0.449XB0.197XH0.201 (inch)
Series Resistance 80 Ω
Surface Mount YES

Alternate Parts for Q-35.000000M-HC49M-3-10-10-B-10-TR

This table gives cross-reference parts and alternative options found for Q-35.000000M-HC49M-3-10-10-B-10-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q-35.000000M-HC49M-3-10-10-B-10-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
Q-35.000000M-HC49M-3-10-10-A-10-L1 Parallel - 3Rd Overtone Quartz Crystal, 35MHz Nom, ROHS COMPLIANT, SMD, 2 PIN auris GmbH Q-35.000000M-HC49M-3-10-10-B-10-TR vs Q-35.000000M-HC49M-3-10-10-A-10-L1
Q-35.000000M-HC49M-3-10-10-D-10-TR Parallel - 3Rd Overtone Quartz Crystal, 35MHz Nom, ROHS COMPLIANT, SMD, 2 PIN auris GmbH Q-35.000000M-HC49M-3-10-10-B-10-TR vs Q-35.000000M-HC49M-3-10-10-D-10-TR
Q-35.000000M-HC49M-3-10-10-F-10-L1 Parallel - 3Rd Overtone Quartz Crystal, 35MHz Nom, ROHS COMPLIANT, SMD, 2 PIN auris GmbH Q-35.000000M-HC49M-3-10-10-B-10-TR vs Q-35.000000M-HC49M-3-10-10-F-10-L1
Q-35.000000M-HC49J-3-10-10-D-10-TR Parallel - 3Rd Overtone Quartz Crystal, 35MHz Nom, ROHS COMPLIANT, SMD, 2 PIN auris GmbH Q-35.000000M-HC49M-3-10-10-B-10-TR vs Q-35.000000M-HC49J-3-10-10-D-10-TR
Q-35.000000M-HC49M-3-10-10-H-10-TR Parallel - 3Rd Overtone Quartz Crystal, 35MHz Nom, ROHS COMPLIANT, SMD, 2 PIN auris GmbH Q-35.000000M-HC49M-3-10-10-B-10-TR vs Q-35.000000M-HC49M-3-10-10-H-10-TR
Q-35.000000M-HC49J-3-10-10-H-10-TR Parallel - 3Rd Overtone Quartz Crystal, 35MHz Nom, ROHS COMPLIANT, SMD, 2 PIN auris GmbH Q-35.000000M-HC49M-3-10-10-B-10-TR vs Q-35.000000M-HC49J-3-10-10-H-10-TR
Q-35.000000M-HC49M-3-10-10-H-10-L1 Parallel - 3Rd Overtone Quartz Crystal, 35MHz Nom, ROHS COMPLIANT, SMD, 2 PIN auris GmbH Q-35.000000M-HC49M-3-10-10-B-10-TR vs Q-35.000000M-HC49M-3-10-10-H-10-L1
Q-35.000000M-HC49H-3-10-10-F-10-L1 Parallel - 3Rd Overtone Quartz Crystal, 35MHz Nom, ROHS COMPLIANT, SMD, 2 PIN auris GmbH Q-35.000000M-HC49M-3-10-10-B-10-TR vs Q-35.000000M-HC49H-3-10-10-F-10-L1
Q-35.000000M-HC49J-3-10-10-I-10-L1 Parallel - 3Rd Overtone Quartz Crystal, 35MHz Nom, ROHS COMPLIANT, SMD, 2 PIN auris GmbH Q-35.000000M-HC49M-3-10-10-B-10-TR vs Q-35.000000M-HC49J-3-10-10-I-10-L1
Q-35.000000M-HC49M-3-10-10-D-10-L1 Parallel - 3Rd Overtone Quartz Crystal, 35MHz Nom, ROHS COMPLIANT, SMD, 2 PIN auris GmbH Q-35.000000M-HC49M-3-10-10-B-10-TR vs Q-35.000000M-HC49M-3-10-10-D-10-L1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q-35.000000M-HC49M-3-10-10-B-10-TR by auris GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q-35.000000M-HC49M-3-10-1... by auris GmbH

Select Manufacturer
Which Manufacturer of Q-35.000000M-HC49M-3-10-1... would you like to use for your alert(s)?
  • Please alert me when Q-35.000000M-HC49M-3-10-1... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q-35.000000M-HC49M-3-10-1... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q-35.000000M-HC49M-3-10-1... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q-35.000000M-HC49M-3-10-1... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q-35.000000M-HC49M-3-10-1....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q-35.000000M-HC49M-3-10-10-B-10-TR by auris GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: