Q-200.000000M-UM5-5-30-50-F-30-MJ
auris GmbH
Description: Parallel - 5Th Overtone Quartz Crystal, 200MHz Nom, ROHS COMPLIANT PACKAGE-2

Overview of Q-200.000000M-UM5-5-30-50-F-30-MJ by auris GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for Q-200.000000M-UM5-5-30-50-F-30-MJ by auris GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Q-200.000000M-UM5-5-30-50-F-30-MJ by auris GmbH

Q-200.000000M-UM5-5-30-50-F-30-MJ
auris GmbH
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AURIS GMBH
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.60.00.60
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 5TH OVERTONE
Drive Level
10 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
Load Capacitance
30 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
200 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L7.8XB3.1XH5.8 (mm)/L0.307XB0.122XH0.228 (inch)
Series Resistance
60 Ω
Surface Mount
NO
Want to compare parts?
  1. Q-200.000000M-UM5-5-30-50-F-30-MJ
    auris GmbH
    Parallel - 5Th Overtone Quartz Crystal, 200MHz Nom, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for Q-200.000000M-UM5-5-30-50-F-30-MJ

This table gives cross-reference parts and alternative options found for Q-200.000000M-UM5-5-30-50-F-30-MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q-200.000000M-UM5-5-30-50-F-30-MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Q-200.000000M-UM5-5-30-50-G-30-MJ Parallel - 5Th Overtone Quartz Crystal, 200MHz Nom, ROHS COMPLIANT PACKAGE-2 auris GmbH Q-200.000000M-UM5-5-30-50-F-30-MJ vs Q-200.000000M-UM5-5-30-50-G-30-MJ
Q-200.000000M-UM5-5-30-50-H-30-MJ Parallel - 5Th Overtone Quartz Crystal, 200MHz Nom, ROHS COMPLIANT PACKAGE-2 auris GmbH Q-200.000000M-UM5-5-30-50-F-30-MJ vs Q-200.000000M-UM5-5-30-50-H-30-MJ
Q-200.000000M-UM5-5-30-50-B-30-MJ Parallel - 5Th Overtone Quartz Crystal, 200MHz Nom, ROHS COMPLIANT PACKAGE-2 auris GmbH Q-200.000000M-UM5-5-30-50-F-30-MJ vs Q-200.000000M-UM5-5-30-50-B-30-MJ
Q-200.000000M-UM5-5-30-50-C-30-MJ Parallel - 5Th Overtone Quartz Crystal, 200MHz Nom, ROHS COMPLIANT PACKAGE-2 auris GmbH Q-200.000000M-UM5-5-30-50-F-30-MJ vs Q-200.000000M-UM5-5-30-50-C-30-MJ
Q-200.000000M-UM5-5-30-50-A-30-MJ Parallel - 5Th Overtone Quartz Crystal, 200MHz Nom, ROHS COMPLIANT PACKAGE-2 auris GmbH Q-200.000000M-UM5-5-30-50-F-30-MJ vs Q-200.000000M-UM5-5-30-50-A-30-MJ
Q-200.000000M-UM5-5-30-50-E-30-MJ Parallel - 5Th Overtone Quartz Crystal, 200MHz Nom, ROHS COMPLIANT PACKAGE-2 auris GmbH Q-200.000000M-UM5-5-30-50-F-30-MJ vs Q-200.000000M-UM5-5-30-50-E-30-MJ
Part Number Description Manufacturer Compare
Q-200.000000M-UM5-5-30-50-C-30-MJ Parallel - 5Th Overtone Quartz Crystal, 200MHz Nom, ROHS COMPLIANT PACKAGE-2 auris GmbH Q-200.000000M-UM5-5-30-50-F-30-MJ vs Q-200.000000M-UM5-5-30-50-C-30-MJ
Q-200.000000M-UM5-5-30-50-G-30-MJ Parallel - 5Th Overtone Quartz Crystal, 200MHz Nom, ROHS COMPLIANT PACKAGE-2 auris GmbH Q-200.000000M-UM5-5-30-50-F-30-MJ vs Q-200.000000M-UM5-5-30-50-G-30-MJ
Q-200.000000M-UM5-5-30-50-E-30-MJ Parallel - 5Th Overtone Quartz Crystal, 200MHz Nom, ROHS COMPLIANT PACKAGE-2 auris GmbH Q-200.000000M-UM5-5-30-50-F-30-MJ vs Q-200.000000M-UM5-5-30-50-E-30-MJ
Q-200.000000M-UM5-5-30-50-H-30-MJ Parallel - 5Th Overtone Quartz Crystal, 200MHz Nom, ROHS COMPLIANT PACKAGE-2 auris GmbH Q-200.000000M-UM5-5-30-50-F-30-MJ vs Q-200.000000M-UM5-5-30-50-H-30-MJ
Q-200.000000M-UM5-5-30-50-D-30-MJ Parallel - 5Th Overtone Quartz Crystal, 200MHz Nom, ROHS COMPLIANT PACKAGE-2 auris GmbH Q-200.000000M-UM5-5-30-50-F-30-MJ vs Q-200.000000M-UM5-5-30-50-D-30-MJ
Q-200.000000M-UM5-5-30-50-A-30-MJ Parallel - 5Th Overtone Quartz Crystal, 200MHz Nom, ROHS COMPLIANT PACKAGE-2 auris GmbH Q-200.000000M-UM5-5-30-50-F-30-MJ vs Q-200.000000M-UM5-5-30-50-A-30-MJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q-200.000000M-UM5-5-30-50-F-30-MJ by auris GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q-200.000000M-UM5-5-30-50... by auris GmbH

Select Manufacturer
Which Manufacturer of Q-200.000000M-UM5-5-30-50... would you like to use for your alert(s)?
  • Please alert me when Q-200.000000M-UM5-5-30-50... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q-200.000000M-UM5-5-30-50... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q-200.000000M-UM5-5-30-50... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q-200.000000M-UM5-5-30-50... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q-200.000000M-UM5-5-30-50....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q-200.000000M-UM5-5-30-50-F-30-MJ by auris GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: