Part Details for PZU6.8DB2,115 by NXP Semiconductors
Overview of PZU6.8DB2,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for PZU6.8DB2,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PZU6.8DB2 - Zener Diode, 6.8V, 2.06%, 0.25W, Unidirectional, UMT5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.0290 / $0.0341 | Buy Now |
Part Details for PZU6.8DB2,115
PZU6.8DB2,115 CAD Models
PZU6.8DB2,115 Part Data Attributes
|
PZU6.8DB2,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PZU6.8DB2,115
NXP Semiconductors
PZUxDB2 series - Dual Zener diodes TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SMD, SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 3.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.06% | |
Working Test Current | 5 mA |
Alternate Parts for PZU6.8DB2,115
This table gives cross-reference parts and alternative options found for PZU6.8DB2,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZU6.8DB2,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZU6.8DB2 | Zener Diode | Nexperia | PZU6.8DB2,115 vs PZU6.8DB2 |
PZU6.8DB2,115 | PZUxDB2 series - Dual Zener diodes@en-us TSSOP 5-Pin | Nexperia | PZU6.8DB2,115 vs PZU6.8DB2,115 |
PZU6.8DB2 | 6.8V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, SC-88A, 5 PIN | NXP Semiconductors | PZU6.8DB2,115 vs PZU6.8DB2 |