Diodes
PZU6.2B2,115
Description: PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin

Overview of PZU6.2B2,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9386AE-2B2-33N125.000000 SiTime SIT9386AE-2B2-33N125.000000
SIT9366AI-2B2-33E1.000000 SiTime SIT9366AI-2B2-33E1.000000
SIT9120AI-2B2-33N156.250000 SiTime SIT9120AI-2B2-33N156.250000

Price & Stock for PZU6.2B2,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 1727-3756-1-ND
DigiKey DIODE ZENER 6.2V 310MW SOD323F Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2830
In Stock
  • 1 $0.3100
  • 10 $0.2130
  • 100 $0.0969
  • 500 $0.0799
  • 1,000 $0.0632
  • 3,000 $0.0316
  • 6,000 $0.0291
  • 9,000 $0.0266
  • 15,000 $0
  • 21,000 $0
  • 30,000 $0
  • 75,000 $0
  • 150,000 $0
  • 300,000 $0
$0 / $0.3100 Buy Now
DISTI # PZU6.2B2,115
Avnet Americas Diode Zener Single 6.195V 2% 550mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: PZU6.2B2,115) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 27,000 $0.0375
$0.0375 Buy Now
DISTI # 771-PZU62B2115
Mouser Electronics Zener Diodes PZU6.2B2/SOD323F/SOD323F RoHS: Compliant 2395
  • 1 $0.3200
  • 10 $0.2170
  • 100 $0.0950
  • 1,000 $0.0620
  • 3,000 $0.0310
  • 9,000 $0.0260
$0.0260 / $0.3200 Buy Now
Future Electronics PZUxB Series 6.2 V ±2 % 310 mW Surface Mount Single Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks 0
  • 18,000 $0.0270
$0.0270 Buy Now
Rochester Electronics Nexperia PZU6.2B2 - Zener Diode, 6.2V, 2%, 0.31W, Unidirectional, SOD2 RoHS: Compliant Status: Active Min Qty: 1 20800
  • 1 $0.0280
  • 25 $0.0274
  • 100 $0.0263
  • 500 $0.0252
  • 1,000 $0.0238
$0.0238 / $0.0280 Buy Now
DISTI # PZU6.2B2,115
Avnet Asia Diode Zener Single 6.195V 2% 550mW 2-Pin SOD-323F T/R (Alt: PZU6.2B2,115) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 0
  • 30,000 $0.0417
  • 60,000 $0.0412
  • 90,000 $0.0406
  • 150,000 $0.0401
  • 300,000 $0.0391
  • 750,000 $0.0382
  • 1,500,000 $0.0373
$0.0373 / $0.0417 Buy Now
DISTI # PZU6.2B2,115
Avnet Silica Diode Zener Single 6.195V 2% 550mW 2-Pin SOD-323F T/R (Alt: PZU6.2B2,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PZU6.2B2,115
EBV Elektronik Diode Zener Single 6.195V 2% 550mW 2-Pin SOD-323F T/R (Alt: PZU6.2B2,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for PZU6.2B2,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PZU6.2B2,115 by Nexperia

PZU6.2B2,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOD
Package Description
PLASTIC, SC-90, 2 PIN
Pin Count
2
Manufacturer Package Code
SOD323F
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.31 W
Reference Standard
AEC-Q101; IEC-60134
Reference Voltage-Nom
6.2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. PZU6.2B2,115
    Nexperia
    PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin
    VS

Alternate Parts for PZU6.2B2,115

This table gives cross-reference parts and alternative options found for PZU6.2B2,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZU6.2B2,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PZU6.2B2,115 PZUxB series - Single Zener diodes in a SOD323F package SOD 2-Pin NXP Semiconductors PZU6.2B2,115 vs PZU6.2B2,115
PZU6.2B2 6.2V, 0.31W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors PZU6.2B2,115 vs PZU6.2B2
Part Number Description Manufacturer Compare
934057368115 Zener Diode, 6.2V V(Z), 2%, 0.3W, Silicon, Unidirectional Nexperia PZU6.2B2,115 vs 934057368115
PZU6.2B2,115 PZUxB series - Single Zener diodes in a SOD323F package SOD 2-Pin NXP Semiconductors PZU6.2B2,115 vs PZU6.2B2,115
BZX384-B6V2,115 BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin Nexperia PZU6.2B2,115 vs BZX384-B6V2,115
BZX384-B6V2 Zener Diode, 6.2V V(Z), 2%, 0.2W, Silicon, Unidirectional, General Instrument Corp PZU6.2B2,115 vs BZX384-B6V2
PZU6.2B2 6.2V, 0.31W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors PZU6.2B2,115 vs PZU6.2B2
PZU6.2B1 5.99V, 0.31W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors PZU6.2B2,115 vs PZU6.2B1
BZX384-B6V2,115 BZX384 series - Voltage regulator diodes SOD 2-Pin NXP Semiconductors PZU6.2B2,115 vs BZX384-B6V2,115
PZU6.2B3,115 PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin Nexperia PZU6.2B2,115 vs PZU6.2B3,115
PZU6.2B3,115 PZUxB series - Single Zener diodes in a SOD323F package SOD 2-Pin NXP Semiconductors PZU6.2B2,115 vs PZU6.2B3,115
BZX384-B6V2 6.2V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN NXP Semiconductors PZU6.2B2,115 vs BZX384-B6V2

Related Parts for PZU6.2B2,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PZU6.2B2,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PZU6.2B2,115 by Nexperia

Select Manufacturer
Which Manufacturer of PZU6.2B2,115 would you like to use for your alert(s)?
  • Please alert me when PZU6.2B2,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PZU6.2B2,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PZU6.2B2,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PZU6.2B2,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PZU6.2B2,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PZU6.2B2,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: