-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9120AI-2B1-XXN125.000000 | SiTime | SIT9120AI-2B1-XXN125.000000 | |
SIT9365AI-2B1-33N200.000000 | SiTime | SIT9365AI-2B1-33N200.000000 | |
SIT9366AE-2B1-33N125.000000 | SiTime | SIT9366AE-2B1-33N125.000000 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4451
|
Newark | Zener Diodes Rohs Compliant: Yes |Nexperia PZU6.2B1,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0610 | Buy Now |
DISTI #
PZU6.2B1,115
|
Avnet Americas | Diode Zener Single 5.99V 2% 550mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: PZU6.2B1,115) RoHS: Compliant Min Qty: 13021 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 53091 Partner Stock |
|
RFQ | |
|
Rochester Electronics | Nexperia PZU6.2B1 - Zener Diode, 5.99V, 2%, 0.31W, Unidirectional, SOD2 RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.0238 / $0.0280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PZU6.2B1,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PZU6.2B1,115
Nexperia
PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-90, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.31 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for PZU6.2B1,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZU6.2B1,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZU6.2B3 | 6.4V, 0.31W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN | NXP Semiconductors | PZU6.2B1,115 vs PZU6.2B3 |
BZX384-B6V2,115 | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | PZU6.2B1,115 vs BZX384-B6V2,115 |
PZU6.2B2,115 | PZUxB series - Single Zener diodes in a SOD323F package SOD 2-Pin | NXP Semiconductors | PZU6.2B1,115 vs PZU6.2B2,115 |
PZU6.2B2,115 | PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin | Nexperia | PZU6.2B1,115 vs PZU6.2B2,115 |
PZU6.2B3,115 | PZUxB series - Single Zener diodes in a SOD323F package SOD 2-Pin | NXP Semiconductors | PZU6.2B1,115 vs PZU6.2B3,115 |
BZX384-B6V2 | 6.2V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | PZU6.2B1,115 vs BZX384-B6V2 |
BZX384-B6V2 | Zener Diode, 6.2V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | PZU6.2B1,115 vs BZX384-B6V2 |
BZX384-B6V2,115 | BZX384 series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | PZU6.2B1,115 vs BZX384-B6V2,115 |