Datasheets
PZU4.3B2 by:

Zener Diode

Part Details for PZU4.3B2 by Nexperia

Overview of PZU4.3B2 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

Part Details for PZU4.3B2

PZU4.3B2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PZU4.3B2 Part Data Attributes

PZU4.3B2 Nexperia
Buy Now Datasheet
Compare Parts:
PZU4.3B2 Nexperia Zener Diode
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Package Description R-PDSO-F2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2017-02-01
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.31 W
Reference Standard AEC-Q101; IEC-60134
Reference Voltage-Nom 4.25 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 2%
Working Test Current 5 mA

Alternate Parts for PZU4.3B2

This table gives cross-reference parts and alternative options found for PZU4.3B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZU4.3B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PZU4.3B2,115 PZUxB series - Single Zener diodes in a SOD323F package SOD 2-Pin NXP Semiconductors PZU4.3B2 vs PZU4.3B2,115
PZU4.3B2 4.25V, 0.31W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors PZU4.3B2 vs PZU4.3B2
PZU4.3B2,115 PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin Nexperia PZU4.3B2 vs PZU4.3B2,115
Part Number Description Manufacturer Compare
BZX384-B4V3/DG Zener Diode Nexperia PZU4.3B2 vs BZX384-B4V3/DG
BZX384-B4V3,115 BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin Nexperia PZU4.3B2 vs BZX384-B4V3,115
PZU4.3B3,115 PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin Nexperia PZU4.3B2 vs PZU4.3B3,115
934057364115 Zener Diode, 4.3V V(Z), 2%, 0.3W, Silicon, Unidirectional Nexperia PZU4.3B2 vs 934057364115
BZX384-B4V3 4.3V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN NXP Semiconductors PZU4.3B2 vs BZX384-B4V3
PZU4.3B2,115 PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin Nexperia PZU4.3B2 vs PZU4.3B2,115
PZU4.3B3,115 PZUxB series - Single Zener diodes in a SOD323F package SOD 2-Pin NXP Semiconductors PZU4.3B2 vs PZU4.3B3,115
PZU4.3B3 4.38V, 0.31W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors PZU4.3B2 vs PZU4.3B3
PZU4.3B2 4.25V, 0.31W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors PZU4.3B2 vs PZU4.3B2
BZX384-B4V3 Zener Diode, 4.3V V(Z), 2%, 0.3W, Silicon, Unidirectional Nexperia PZU4.3B2 vs BZX384-B4V3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PZU4.3B2 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PZU4.3B2 by Nexperia

Select Manufacturer
Which Manufacturer of PZU4.3B2 would you like to use for your alert(s)?
  • Please alert me when PZU4.3B2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PZU4.3B2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PZU4.3B2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PZU4.3B2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PZU4.3B2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PZU4.3B2 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: