Datasheets
PZU4.3B by:

Zener Diode

Part Details for PZU4.3B by Nexperia

Overview of PZU4.3B by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

Part Details for PZU4.3B

PZU4.3B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PZU4.3B Part Data Attributes

PZU4.3B Nexperia
Buy Now Datasheet
Compare Parts:
PZU4.3B Nexperia Zener Diode
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Package Description R-PDSO-F2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2017-02-01
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.31 W
Reference Standard AEC-Q101; IEC-60134
Reference Voltage-Nom 4.25 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5%
Working Test Current 5 mA

Alternate Parts for PZU4.3B

This table gives cross-reference parts and alternative options found for PZU4.3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZU4.3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PZU4.3B 4.25V, 0.31W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors PZU4.3B vs PZU4.3B
Part Number Description Manufacturer Compare
SZ5A4.3LTXV Zener Diode, 4.3V V(Z), 10%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) PZU4.3B vs SZ5A4.3LTXV
MMSZ4V3 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN Motorola Mobility LLC PZU4.3B vs MMSZ4V3
MSP1N5229CE3 Zener Diode, 4.3V V(Z), 2%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation PZU4.3B vs MSP1N5229CE3
1N5229-35T/B Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor PZU4.3B vs 1N5229-35T/B
MSP1N5229A-1E3 Zener Diode, 4.3V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation PZU4.3B vs MSP1N5229A-1E3
1N6315BD2A-JQRS.CVP 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited PZU4.3B vs 1N6315BD2A-JQRS.CVP
MX1N5229-1TR Zener Diode, 4.3V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation PZU4.3B vs MX1N5229-1TR
TCMM3Z4V3C Zener Diode, 4.3V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd PZU4.3B vs TCMM3Z4V3C
1N6315BD2B.SEM Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors PZU4.3B vs 1N6315BD2B.SEM
MSP1N5229CUR-1TR Zener Diode, 4.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation PZU4.3B vs MSP1N5229CUR-1TR

PZU4.3B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PZU4.3B by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PZU4.3B by Nexperia

Select Manufacturer
Which Manufacturer of PZU4.3B would you like to use for your alert(s)?
  • Please alert me when PZU4.3B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PZU4.3B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PZU4.3B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PZU4.3B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PZU4.3B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PZU4.3B by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: