-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PZUxBA series - Single Zener diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC8269
|
Newark | Zener Diode, Aec-Q101, 27V, Sod-323, Zener Voltage Vz Typ:27V, Power Dissipation Pd:490Mw, Diode Case Style:Sod-323, Zener Tolerance ±:2%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Pzuxba Series, Automotive Rohs Compliant: Yes |Nexperia PZU27BA,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 165 |
|
$0.0580 / $0.2640 | Buy Now |
DISTI #
1727-8204-1-ND
|
DigiKey | DIODE ZENER 27V 320MW SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2028 In Stock |
|
$0.0379 / $0.1600 | Buy Now |
DISTI #
PZU27BA,115
|
Avnet Americas | Diode Zener Single 27V 5% 490mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: PZU27BA,115) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0262 / $0.0286 | Buy Now |
DISTI #
771-PZU27BA,115
|
Mouser Electronics | Zener Diodes PZU27BA/SOD323/SOD2 RoHS: Compliant | 40705 |
|
$0.0230 / $0.1600 | Buy Now |
DISTI #
E02:0323_00951532
|
Arrow Electronics | Zener Diode Single 27V 5% 40Ohm 490mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2308 | Europe - 6000 |
|
$0.0207 / $0.0233 | Buy Now |
|
Future Electronics | PZUxB Series 28.9 V ±2 % 40 W Surface Mount Single Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0215 / $0.0244 | Buy Now |
|
Future Electronics | PZUxB Series 28.9 V ±2 % 40 W Surface Mount Single Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 54000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0208 / $0.0238 | Buy Now |
DISTI #
81012875
|
Verical | Zener Diode Single 27V 5% 40Ohm 490mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | Americas - 6000 |
|
$0.0212 / $0.0239 | Buy Now |
DISTI #
PZU27BA,115
|
Avnet Asia | Diode Zener Single 27V 5% 490mW 2-Pin SOD-323 T/R (Alt: PZU27BA,115) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0260 / $0.0291 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PZU27BA,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PZU27BA,115
Nexperia
PZUxBA series - Single Zener diodes@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.32 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |