Part Details for PZTA93TRL by NXP Semiconductors
Overview of PZTA93TRL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for PZTA93TRL
PZTA93TRL CAD Models
PZTA93TRL Part Data Attributes:
|
PZTA93TRL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PZTA93TRL
NXP Semiconductors
TRANSISTOR 0.5 A, 200 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for PZTA93TRL
This table gives cross-reference parts and alternative options found for PZTA93TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZTA93TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZTA93-T | TRANSISTOR 0.5 A, 200 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | PZTA93TRL vs PZTA93-T |
PZTA93 | Power Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Siemens | PZTA93TRL vs PZTA93 |
PZTA93 | TRANSISTOR 0.5 A, 200 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | PZTA93TRL vs PZTA93 |
PZTA93TRL | Power Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | PZTA93TRL vs PZTA93TRL |
PZTA93 | Power Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | PZTA93TRL vs PZTA93 |
PZTA93-TAPE-7 | TRANSISTOR 0.5 A, 200 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | PZTA93TRL vs PZTA93-TAPE-7 |