Part Details for PZTA92/T3 by NXP Semiconductors
Overview of PZTA92/T3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PZTA92/T3
PZTA92/T3 CAD Models
PZTA92/T3 Part Data Attributes
|
PZTA92/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PZTA92/T3
NXP Semiconductors
TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for PZTA92/T3
This table gives cross-reference parts and alternative options found for PZTA92/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZTA92/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PZTA92 | Rochester Electronics LLC | Check for Price | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-223, 4 PIN | PZTA92/T3 vs PZTA92 |
PZTA92TRL13 | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 1-Element, Silicon | PZTA92/T3 vs PZTA92TRL13 |
933982080115 | Nexperia | Check for Price | Small Signal Bipolar Transistor | PZTA92/T3 vs 933982080115 |
PZTA92 | Siemens | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon | PZTA92/T3 vs PZTA92 |
933982080115 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | PZTA92/T3 vs 933982080115 |
PZTA92 | Nexperia | Check for Price | Small Signal Bipolar Transistor | PZTA92/T3 vs PZTA92 |