Part Details for PZT4401 by Nexperia
Overview of PZT4401 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PZT4401
PZT4401 CAD Models
PZT4401 Part Data Attributes
|
PZT4401
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PZT4401
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-03-01 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for PZT4401
This table gives cross-reference parts and alternative options found for PZT4401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZT4401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZT4401 | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PZT4401 vs PZT4401 |
PZT2222AT1 | NPN Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | PZT4401 vs PZT2222AT1 |
PZT4401T/R | Small Signal Bipolar Transistor | Nexperia | PZT4401 vs PZT4401T/R |
PZT2222AE6327 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-223, 4 PIN | Infineon Technologies AG | PZT4401 vs PZT2222AE6327 |
PZT2222AD87Z | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | PZT4401 vs PZT2222AD87Z |
PZT2222AT/R | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PZT4401 vs PZT2222AT/R |
PZT2222AL99Z | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | PZT4401 vs PZT2222AL99Z |
933975330135 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | PZT4401 vs 933975330135 |
PZT2222A | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PZT4401 vs PZT2222A |
PZT2222A,135 | PZT2222A - NPN switching transistor SC-73 4-Pin | NXP Semiconductors | PZT4401 vs PZT2222A,135 |