Part Details for PZT3906/S62Z by Texas Instruments
Overview of PZT3906/S62Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PZT3906/S62Z
PZT3906/S62Z CAD Models
PZT3906/S62Z Part Data Attributes
|
PZT3906/S62Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PZT3906/S62Z
Texas Instruments
0.2A, 40V, PNP, Si, POWER TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for PZT3906/S62Z
This table gives cross-reference parts and alternative options found for PZT3906/S62Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZT3906/S62Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZT3906TRL | Power Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | PZT3906/S62Z vs PZT3906TRL |
PZT3906-TAPE-13 | TRANSISTOR 0.2 A, 40 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | PZT3906/S62Z vs PZT3906-TAPE-13 |
PZT3906TRL13 | Power Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | PZT3906/S62Z vs PZT3906TRL13 |