Part Details for PZT3904 by Rochester Electronics LLC
Overview of PZT3904 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PZT3904
PZT3904 CAD Models
PZT3904 Part Data Attributes
|
PZT3904
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
PZT3904
Rochester Electronics LLC
Small Signal Bipolar Transistor
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-223 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for PZT3904
This table gives cross-reference parts and alternative options found for PZT3904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZT3904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZT3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-223, 3 PIN | Fairchild Semiconductor Corporation | PZT3904 vs PZT3904 |