-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC3121
|
Newark | Ss Sot223 Sw Xstr Npn 40V Rohs Compliant: Yes |Onsemi PZT2222AT1G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 52000 |
|
$0.1380 | Buy Now |
DISTI #
45J2214
|
Newark | Bipolar Transistor, Npn, 40V, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:1.5W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Transition Frequency:300Mhz Rohs Compliant: Yes |Onsemi PZT2222AT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4885 |
|
$0.1550 / $0.1690 | Buy Now |
DISTI #
94W9232
|
Newark | Transistor, Npn, 40V, 600Ma, Sot-223-4, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:40V, Transition Frequency Ft:300Mhz, Power Dissipation Pd:1.5W, Dc Collector Current:600Ma, Dc Current Gain Hfe:35Hfe, Transistor Rohs Compliant: Yes |Onsemi PZT2222AT1G Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1510 / $0.1770 | Buy Now |
DISTI #
PZT2222AT1GOSCT-ND
|
DigiKey | TRANS NPN 40V 0.6A SOT223 Min Qty: 1 Lead time: 14 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
117406 In Stock |
|
$0.1159 / $0.6800 | Buy Now |
DISTI #
PZT2222AT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 600 mA, 1.5 W, SOT-223, 4 Pins, Surface Mount - Tape and Reel (Alt: PZT2222AT1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 52000 |
|
$0.1183 / $0.1208 | Buy Now |
DISTI #
PZT2222AT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 600 mA, 1.5 W, SOT-223, 4 Pins, Surface Mount - Tape and Reel (Alt: PZT2222AT1G) RoHS: Compliant Min Qty: 5953 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
RFQ | |
DISTI #
45J2214
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 600 mA, 1.5 W, SOT-223, 4 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 45J2214) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 4885 Partner Stock |
|
$0.2530 / $0.4260 | Buy Now |
DISTI #
PZT2222AT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 600 mA, 1.5 W, SOT-223, 4 Pins, Surface Mount - Tape and Reel (Alt: PZT2222AT1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1000 Partner Stock |
|
RFQ | |
DISTI #
PZT2222AT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 600 mA, 1.5 W, SOT-223, 4 Pins, Surface Mount - Tape and Reel (Alt: PZT2222AT1G) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1149 / $0.1372 | Buy Now |
DISTI #
PZT2222AT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 600 mA, 1.5 W, SOT-223, 4 Pins, Surface Mount - Tape and Reel (Alt: PZT2222AT1G) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PZT2222AT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
PZT2222AT1G
onsemi
NPN Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |