There are no models available for this part yet.
Overview of PZT2222A by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for PZT2222A by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-223 | 210 |
|
$0.1250 / $0.2000 | Buy Now |
CAD Models for PZT2222A by Motorola Semiconductor Products
Part Data Attributes for PZT2222A by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
PLASTIC, CASE 318E-04, 4 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
0.6 A
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
100
|
JEDEC-95 Code
|
TO-261AA
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
1.5 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
300 MHz
|
Turn-off Time-Max (toff)
|
285 ns
|
Turn-on Time-Max (ton)
|
35 ns
|
Alternate Parts for PZT2222A
This table gives cross-reference parts and alternative options found for PZT2222A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZT2222A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZT2222AT3 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA | Motorola Mobility LLC | PZT2222A vs PZT2222AT3 |
PZT2222A | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN | Motorola Mobility LLC | PZT2222A vs PZT2222A |
933975330135 | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PZT2222A vs 933975330135 |
PZT2222A-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | PZT2222A vs PZT2222A-TP-HF |
PZT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-4 | Micro Commercial Components | PZT2222A vs PZT2222A |
PZT2222AE6433 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-223, 4 PIN | Infineon Technologies AG | PZT2222A vs PZT2222AE6433 |
PZT2222AE6327 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-223, 4 PIN | Infineon Technologies AG | PZT2222A vs PZT2222AE6327 |
PZT2222A | 500 mA, 40 V, NPN General Purpose Bipolar Junction Transistor, 4000-REEL | onsemi | PZT2222A vs PZT2222A |
PZT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | PZT2222A vs PZT2222A |
PZT2222AD84Z | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | PZT2222A vs PZT2222AD84Z |
Related Parts for PZT2222A
-
PZT2222AT1GSmall Signal Bipolar Transistors
-
PD3S140-7Rectifier Diodes
-
PME271Y447MR30Fixed Capacitors
-
IXTA44P15TPower Field-Effect Transistors
-
BSS138Small Signal Field-Effect Transistors
-
BCP55-16Power Bipolar Transistors
-
CSNL2512FT2L00Fixed Resistors
-
SMBJ30CATransient Suppressors
-
BZX84C2V7LT1GZener Diodes