Part Details for PZR0402-0R00BPT by Vishay Intertechnologies
Overview of PZR0402-0R00BPT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZR0402-0R00BPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X8988
|
Newark | Pzr 0402 0R00 B Pt /Paper Tape |Vishay PZR0402-0R00BPT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2800 / $2.9200 | Buy Now |
DISTI #
PZR0402-0R00BPT
|
Avnet Americas | Thin Film Chip Resistor 0402 Size 0 Ohm 0.04 W 2-Pin SMD Paper T/R - Custom Tape W/Leader (Alt: PZR0402-0R00BPT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.9087 / $2.4915 | Buy Now |
Part Details for PZR0402-0R00BPT
PZR0402-0R00BPT CAD Models
PZR0402-0R00BPT Part Data Attributes
|
PZR0402-0R00BPT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PZR0402-0R00BPT
Vishay Intertechnologies
Thin Film, 0.04W, 0ohm, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Additional Feature | RATED CURRENT: 1.4A | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.04 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for PZR0402-0R00BPT
This table gives cross-reference parts and alternative options found for PZR0402-0R00BPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZR0402-0R00BPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZR0402-0R00NW | Fixed Resistor, | Vishay Intertechnologies | PZR0402-0R00BPT vs PZR0402-0R00NW |