Datasheets
PZM3.3NB2A by:

DIODE 3.3 V, 0.22 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode

Part Details for PZM3.3NB2A by NXP Semiconductors

Overview of PZM3.3NB2A by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for PZM3.3NB2A

PZM3.3NB2A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PZM3.3NB2A Part Data Attributes

PZM3.3NB2A NXP Semiconductors
Buy Now Datasheet
Compare Parts:
PZM3.3NB2A NXP Semiconductors DIODE 3.3 V, 0.22 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOT-23
Package Description PLASTIC, SC-59, 3 PIN
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 85 Ω
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.22 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.3 V
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 3.7%
Working Test Current 5 mA

Alternate Parts for PZM3.3NB2A

This table gives cross-reference parts and alternative options found for PZM3.3NB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZM3.3NB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PZM3.3NB1 DIODE 3.3 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode NXP Semiconductors PZM3.3NB2A vs PZM3.3NB1
PZM3.3NB2T/R DIODE 3.3 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode NXP Semiconductors PZM3.3NB2A vs PZM3.3NB2T/R
PZM3.3NB2,115 Zener Diode Nexperia PZM3.3NB2A vs PZM3.3NB2,115
PZM3.3NB2AT/R DIODE 3.3 V, 0.22 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode NXP Semiconductors PZM3.3NB2A vs PZM3.3NB2AT/R
PZM3.3NB1T/R DIODE 3.3 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode NXP Semiconductors PZM3.3NB2A vs PZM3.3NB1T/R
PZM3.3NB,115 PZM-N series - Voltage regulator diodes@en-us SMT 3-Pin Nexperia PZM3.3NB2A vs PZM3.3NB,115
PZM3.3NB1T/R Zener Diode Nexperia PZM3.3NB2A vs PZM3.3NB1T/R
PZM3.3NB2T/R Zener Diode Nexperia PZM3.3NB2A vs PZM3.3NB2T/R
PZM3.3NB2A Zener Diode Nexperia PZM3.3NB2A vs PZM3.3NB2A
PZM3.3NB2A,115 3.3V, 0.22W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN NXP Semiconductors PZM3.3NB2A vs PZM3.3NB2A,115
Part Number Description Manufacturer Compare
PZM3.6NB2A DIODE 3.6 V, 0.22 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode NXP Semiconductors PZM3.3NB2A vs PZM3.6NB2A
PZM3.6NB1,115 3.6V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN NXP Semiconductors PZM3.3NB2A vs PZM3.6NB1,115
934055359115 DIODE 3.3 V, 0.22 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SMD, SMT3, SC-69, MPAK-3, Voltage Regulator Diode NXP Semiconductors PZM3.3NB2A vs 934055359115
PZM3.3NB2,115 Zener Diode Nexperia PZM3.3NB2A vs PZM3.3NB2,115
PZM3.3NB2T/R DIODE 3.3 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode NXP Semiconductors PZM3.3NB2A vs PZM3.3NB2T/R
PZM3.6NB2T/R DIODE 3.6 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode NXP Semiconductors PZM3.3NB2A vs PZM3.6NB2T/R
PZM3.3NB2T/R Zener Diode Nexperia PZM3.3NB2A vs PZM3.3NB2T/R
PZM3.6NB DIODE 3.6 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode NXP Semiconductors PZM3.3NB2A vs PZM3.6NB
PZM3.6NB2T/R Zener Diode Nexperia PZM3.3NB2A vs PZM3.6NB2T/R
PZM3.6NBT/R Zener Diode Nexperia PZM3.3NB2A vs PZM3.6NBT/R

PZM3.3NB2A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PZM3.3NB2A by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PZM3.3NB2A by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PZM3.3NB2A would you like to use for your alert(s)?
  • Please alert me when PZM3.3NB2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PZM3.3NB2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PZM3.3NB2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PZM3.3NB2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PZM3.3NB2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PZM3.3NB2A by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: