Part Details for PZM12NB,115 by NXP Semiconductors
Overview of PZM12NB,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PZM12NB,115
PZM12NB,115 CAD Models
PZM12NB,115 Part Data Attributes
|
PZM12NB,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PZM12NB,115
NXP Semiconductors
12V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 8.4 mV/°C | |
Voltage Tol-Max | 4.91% | |
Working Test Current | 5 mA |
Alternate Parts for PZM12NB,115
This table gives cross-reference parts and alternative options found for PZM12NB,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZM12NB,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZM12NB2A | Zener Diode | Nexperia | PZM12NB,115 vs PZM12NB2A |
PZM12NB2A | DIODE 12 V, 0.22 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | PZM12NB,115 vs PZM12NB2A |
PZM12NB2 | DIODE 12 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | PZM12NB,115 vs PZM12NB2 |
PZM12NB1 | DIODE 12 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | PZM12NB,115 vs PZM12NB1 |
PZM12NBT/R | DIODE 12 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | PZM12NB,115 vs PZM12NBT/R |
PZM12NB2,115 | PZM-N series - Voltage regulator diodes SMT 3-Pin | NXP Semiconductors | PZM12NB,115 vs PZM12NB2,115 |
PZM12NB2AT/R | Zener Diode | Nexperia | PZM12NB,115 vs PZM12NB2AT/R |
PZM12NB3T/R | DIODE 12 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | PZM12NB,115 vs PZM12NB3T/R |
PZM12NB2,115 | PZM-N series - Voltage regulator diodes@en-us SMT 3-Pin | Nexperia | PZM12NB,115 vs PZM12NB2,115 |
PZM12NB1,115 | 12V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN | NXP Semiconductors | PZM12NB,115 vs PZM12NB1,115 |