Programmable Logic
PZ5032CS7BC
Description: EE PLD, 10ns, PQFP44, 10 X 10 X 1 MM, PLASTIC, SOT-376-1, TQFP-44

Overview of PZ5032CS7BC by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PZ5032CS7BC by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PZ5032CS7BC by NXP Semiconductors

PZ5032CS7BC
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFP
Package Description
10 X 10 X 1 MM, PLASTIC, SOT-376-1, TQFP-44
Pin Count
44
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
32 MACROCELLS
Clock Frequency-Max
80 MHz
JESD-30 Code
S-PQFP-G44
Length
10 mm
Number of Dedicated Inputs
2
Number of I/O Lines
32
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Programmable Logic Type
EE PLD
Propagation Delay
10 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. PZ5032CS7BC
    NXP Semiconductors
    EE PLD, 10ns, PQFP44, 10 X 10 X 1 MM, PLASTIC, SOT-376-1, TQFP-44
    VS

Alternate Parts for PZ5032CS7BC

This table gives cross-reference parts and alternative options found for PZ5032CS7BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZ5032CS7BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PZ5032NS7BC EE PLD, 9.5ns, PQFP44 NXP Semiconductors PZ5032CS7BC vs PZ5032NS7BC
PZ5032CS7BC-S EE PLD, 10ns, PQFP44 NXP Semiconductors PZ5032CS7BC vs PZ5032CS7BC-S
Part Number Description Manufacturer Compare
EPM7032QI44-7 EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, PLASTIC, QFP-44 Altera Corporation PZ5032CS7BC vs EPM7032QI44-7
PZ5032-7BC-S EE PLD, 10ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 AMD Xilinx PZ5032CS7BC vs PZ5032-7BC-S
PZ5032CS10BC-S EE PLD, 12.5ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 AMD Xilinx PZ5032CS7BC vs PZ5032CS10BC-S
PZ5032I10A44 EE PLD, 15ns, PQCC44, PLASTIC, SOT-187-2, LCC-44 NXP Semiconductors PZ5032CS7BC vs PZ5032I10A44
EPM7032QI44-10 EE PLD, 10ns, 32-Cell, CMOS, PQFP44, PLASTIC, QFP-44 Altera Corporation PZ5032CS7BC vs EPM7032QI44-10
PZ5032-10BC-S EE PLD, 12.5ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 AMD Xilinx PZ5032CS7BC vs PZ5032-10BC-S
PZ5032I7BC-S EE PLD, 9.5ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 AMD Xilinx PZ5032CS7BC vs PZ5032I7BC-S
PZ5032CS6A44 EE PLD, 8ns, PQCC44, PLASTIC, SOT-187-2, LCC-44 NXP Semiconductors PZ5032CS7BC vs PZ5032CS6A44
XCR5032-10PC44I EE PLD, 10ns, CMOS, PQCC44, PLASTIC, LCC-44 AMD Xilinx PZ5032CS7BC vs XCR5032-10PC44I
EPM7032QC44-15 EE PLD, 15ns, 32-Cell, CMOS, PQFP44, PLASTIC, QFP-44 Altera Corporation PZ5032CS7BC vs EPM7032QC44-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PZ5032CS7BC by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PZ5032CS7BC by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PZ5032CS7BC would you like to use for your alert(s)?
  • Please alert me when PZ5032CS7BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PZ5032CS7BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PZ5032CS7BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PZ5032CS7BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PZ5032CS7BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PZ5032CS7BC by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: