Part Details for PZ12W271MRZ by Hitachi Ltd
Overview of PZ12W271MRZ by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PZ12W271MRZ
PZ12W271MRZ CAD Models
PZ12W271MRZ Part Data Attributes
|
PZ12W271MRZ
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
PZ12W271MRZ
Hitachi Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, CAN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 410 mΩ | |
Leakage Current | 2.43 mA | |
Manufacturer Series | PZ1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1990 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for PZ12W271MRZ
This table gives cross-reference parts and alternative options found for PZ12W271MRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZ12W271MRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGN2W271MHLC30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, CAN | Nichicon Corporation | PZ12W271MRZ vs LGN2W271MHLC30 |
82DA271M450KD2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | PZ12W271MRZ vs 82DA271M450KD2D |
ALC12A271CD450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN | Aerovox Corporation | PZ12W271MRZ vs ALC12A271CD450 |
CESMS2W271M3535TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, | Samsung Electro-Mechanics | PZ12W271MRZ vs CESMS2W271M3535TC |
PEH506YCE3270M23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | PZ12W271MRZ vs PEH506YCE3270M23 |
SMH450VSSN270M35C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | PZ12W271MRZ vs SMH450VSSN270M35C |
CESMS2W271M3045TA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT | Samsung Semiconductor | PZ12W271MRZ vs CESMS2W271M3045TA |
LP271M450M9P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | PZ12W271MRZ vs LP271M450M9P3 |
LGN2W271MHLA50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, CAN | Nichicon Corporation | PZ12W271MRZ vs LGN2W271MHLA50 |
HP32W271MCYS5WPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | PZ12W271MRZ vs HP32W271MCYS5WPEC |