Part Details for PYX28C010-20L32M by Pyramid Semiconductor Corporation
Overview of PYX28C010-20L32M by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PYX28C010-20L32M
PYX28C010-20L32M CAD Models
PYX28C010-20L32M Part Data Attributes
|
PYX28C010-20L32M
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PYX28C010-20L32M
Pyramid Semiconductor Corporation
EEPROM, 128KX8, 200ns, Parallel, CMOS, CQCC32, 0.550 X 0.450 INCH, CERAMIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | 0.550 X 0.450 INCH, CERAMIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for PYX28C010-20L32M
This table gives cross-reference parts and alternative options found for PYX28C010-20L32M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYX28C010-20L32M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT28C010-20EB-AT | EEPROM, 128KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Force Technologies Ltd | PYX28C010-20L32M vs FT28C010-20EB-AT |
X28C010GI-20T1 | EEPROM, 128KX8, 200ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 | Xicor Inc | PYX28C010-20L32M vs X28C010GI-20T1 |
FT28C010-20EM-AT | EEPROM, 128KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Force Technologies Ltd | PYX28C010-20L32M vs FT28C010-20EM-AT |
X28C010GMB-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 | Xicor Inc | PYX28C010-20L32M vs X28C010GMB-20 |
X28C010EMB-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | PYX28C010-20L32M vs X28C010EMB-20 |
X28C010G-20T1 | EEPROM, 128KX8, 200ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 | Xicor Inc | PYX28C010-20L32M vs X28C010G-20T1 |
AT28C010-20EM/883 | EEPROM, 128KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | PYX28C010-20L32M vs AT28C010-20EM/883 |
PYX28C010-20L32MB | EEPROM, 128KX8, 200ns, Parallel, CMOS, CQCC32, 0.550 X 0.450 INCH, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | PYX28C010-20L32M vs PYX28C010-20L32MB |
X28C010E-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | PYX28C010-20L32M vs X28C010E-20 |
X28C010GM-20T1 | EEPROM, 128KX8, 200ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 | Xicor Inc | PYX28C010-20L32M vs X28C010GM-20T1 |