Part Details for PYS3428 by Excelitas Technologies Corporation
Overview of PYS3428 by Excelitas Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PYS3428
PYS3428 CAD Models
PYS3428 Part Data Attributes:
|
PYS3428
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
PYS3428
Excelitas Technologies Corporation
Pyroelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 2 | |
Responsivity-Min | 3500 V/W | |
Sensors/Transducers Type | INFRARED SENSOR,PYROELECTRIC | |
Surface Mount | NO |