Part Details for PYQ1488 by Excelitas Technologies Corporation
Overview of PYQ1488 by Excelitas Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PYQ1488
PYQ1488 CAD Models
PYQ1488 Part Data Attributes:
|
PYQ1488
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
PYQ1488
Excelitas Technologies Corporation
Pyroelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Detectivity-Min | 140000000 cm Hz1/2 w-1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 2 | |
Responsivity-Min | 6000 V/W | |
Sensors/Transducers Type | INFRARED SENSOR,PYROELECTRIC | |
Surface Mount | NO |