Part Details for PYD5731 by Excelitas Technologies Corporation
Overview of PYD5731 by Excelitas Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for PYD5731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | SENSOR MOTION DIGITAL DUAL 3V TO46 99° DIGI PYRO | 0 |
|
$1.7550 / $1.9305 | RFQ |
Part Details for PYD5731
PYD5731 CAD Models
PYD5731 Part Data Attributes:
|
PYD5731
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
PYD5731
Excelitas Technologies Corporation
Pyroelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 2 | |
Photosensitive Area | 1.68 mm2 | |
Responsivity-Min | 6000 V/W | |
Sensors/Transducers Type | INFRARED SENSOR,PYROELECTRIC | |
Surface Mount | NO |