Part Details for PYBE20-Q24-S15-T by CUI Inc
Overview of PYBE20-Q24-S15-T by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYBE20-Q24-S15-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1092
|
Newark | Dc-Dc Converter, 15V, 1.333A Rohs Compliant: Yes |Cui PYBE20-Q24-S15-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
102-5993-ND
|
DigiKey | DC/DC CONVERTER 15V 20W Min Qty: 24 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$34.3013 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PYBE20-Q24-S15-T
PYBE20-Q24-S15-T CAD Models
PYBE20-Q24-S15-T Part Data Attributes
|
PYBE20-Q24-S15-T
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYBE20-Q24-S15-T
CUI Inc
15 Vdc, 1.333 A, 20 W, 9 ~ 36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-05-18 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Length | 76 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.333 A | |
Output Voltage-Max | 15.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTGAE; OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 270 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.01 s | |
Width | 31.5 mm |
Alternate Parts for PYBE20-Q24-S15-T
This table gives cross-reference parts and alternative options found for PYBE20-Q24-S15-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYBE20-Q24-S15-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PYBE20-Q24-S15-DIN | CUI Inc | Check for Price | 15 Vdc, 1.333 A, 20 W, 9 ~ 36 Vdc Input Range | PYBE20-Q24-S15-T vs PYBE20-Q24-S15-DIN |
PDQE20-Q24-S15-U | CUI Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid | PYBE20-Q24-S15-T vs PDQE20-Q24-S15-U |
VI-RC623Z-IWWXH1-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | PYBE20-Q24-S15-T vs VI-RC623Z-IWWXH1-CC |
VI-RC623Z-CWWXH1-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | PYBE20-Q24-S15-T vs VI-RC623Z-CWWXH1-CC |
PYB20-Q24-S15-H | CUI Inc | Check for Price | DC-DC Regulated Power Supply Module | PYBE20-Q24-S15-T vs PYB20-Q24-S15-H |
PYB20-Q24-S15 | CUI Inc | Check for Price | 15 Vdc, 1.33 A, 20 W, 9~36 Vdc Input Range | PYBE20-Q24-S15-T vs PYB20-Q24-S15 |
PDQE20-Q24-S15-D | CUI Inc | Check for Price | 15 Vdc, 1.333 A, 20 W, 9 ~ 36 Vdc Input Range | PYBE20-Q24-S15-T vs PDQE20-Q24-S15-D |
VI-RC623Z-CWWXH1 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | PYBE20-Q24-S15-T vs VI-RC623Z-CWWXH1 |
VI-RC623Z-IWWX-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | PYBE20-Q24-S15-T vs VI-RC623Z-IWWX-CC |
PYBE20-Q24-S15 | CUI Inc | Check for Price | 15 Vdc, 1.333 A, 20 W, 9 ~ 36 Vdc Input Range | PYBE20-Q24-S15-T vs PYBE20-Q24-S15 |