There are no models available for this part yet.
Overview of PYB30-Q48-S5-H by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PYB30-Q48-S5-H by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 30 W, 4:1 Input Range, Single/Dual/Triple Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 6 A, 30 W, 18~75 Vdc Input Range RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
CAD Models for PYB30-Q48-S5-H by CUI Inc
Part Data Attributes for PYB30-Q48-S5-H by CUI Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CUI INC
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
48 V
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
6 A
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
4.5 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
MODULE,6LEAD,1.8
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Temperature Grade
|
INDUSTRIAL
|
Total Power Output-Max
|
30 W
|
Alternate Parts for PYB30-Q48-S5-H
This table gives cross-reference parts and alternative options found for PYB30-Q48-S5-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYB30-Q48-S5-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYB30-Q48-S5-U | 5 Vdc, 6 A, 30 W, 18~75 Vdc Input Range | CUI Inc | PYB30-Q48-S5-H vs PYB30-Q48-S5-U |
PYBE30-Q48-S5-DIN | 5 Vdc, 6 A, 30 W, 18 ~ 75 Vdc Input Range | CUI Inc | PYB30-Q48-S5-H vs PYBE30-Q48-S5-DIN |
PYBE30-Q48-S5-U | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | CUI Inc | PYB30-Q48-S5-H vs PYBE30-Q48-S5-U |
PYBE30-Q48-S5-T | 5 Vdc, 6 A, 30 W, 18 ~ 75 Vdc Input Range | CUI Inc | PYB30-Q48-S5-H vs PYBE30-Q48-S5-T |
PYB30-Q48-S5 | 5 Vdc, 6 A, 30 W, 18~75 Vdc Input Range | CUI Inc | PYB30-Q48-S5-H vs PYB30-Q48-S5 |