Part Details for PYB30-Q48-D15-H-U by CUI Inc
Overview of PYB30-Q48-D15-H-U by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PYB30-Q48-D15-H-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 30 W, 4:1 Input Range, Single/Dual/Triple Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 15/-15 Vdc, 1 A, 30 W, 18~75 Vdc Input Range RoHS: Compliant |
7 Partner Stock |
|
$63.6000 / $82.2200 | Buy Now |
|
Master Electronics | 30 W, 4:1 Input Range, Single/Dual/Triple Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 15/-15 Vdc, 1 A, 30 W, 18~75 Vdc Input Range RoHS: Compliant |
7 Partner Stock |
|
$63.6000 / $82.2200 | Buy Now |
Part Details for PYB30-Q48-D15-H-U
PYB30-Q48-D15-H-U CAD Models
PYB30-Q48-D15-H-U Part Data Attributes
|
PYB30-Q48-D15-H-U
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYB30-Q48-D15-H-U
CUI Inc
DC/DC CONVERTER +/-15V 30W UFRM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Additional Feature | -15 V ADDITIONAL OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MXFM-X | |
Length | 67.51 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 23.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.01 s | |
Width | 54.99 mm |
Alternate Parts for PYB30-Q48-D15-H-U
This table gives cross-reference parts and alternative options found for PYB30-Q48-D15-H-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYB30-Q48-D15-H-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYB30-Q48-D15-H | DC-DC Regulated Power Supply Module | CUI Inc | PYB30-Q48-D15-H-U vs PYB30-Q48-D15-H |
AM30EW-4815DZ-K | DC/DC Converter; Product Weight (grams): 46.3; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 30; Max Output current (A): ±1; Efficiency (%): 89; Max Capacitive load (µF): ±1300; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.64; W (mm): 25.4; L (mm): 50.8; H (mm): 16.4; Min Operating temperature: -40; Max operating temperature (°C): 75; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 435000; Derating : 60; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.2; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous; On/Off Control: 1 | Aimtec | PYB30-Q48-D15-H-U vs AM30EW-4815DZ-K |
PYB30-Q48-D15-U | 15/-15 Vdc, 1 A, 30 W, 18~75 Vdc Input Range | CUI Inc | PYB30-Q48-D15-H-U vs PYB30-Q48-D15-U |