Part Details for PXV1220S-5DBN4-T02 by Susumu Co Ltd
Overview of PXV1220S-5DBN4-T02 by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for PXV1220S-5DBN4-T02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T4000
|
Newark | Teperature Compensated Chip Attenuators 5Db N4 0.0047Db/Db * C |Susumu PXV1220S-5DBN4-T02 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.2400 / $13.8300 | Buy Now |
DISTI #
754-PXV1220S-5DBN4T2
|
Mouser Electronics | Attenuators Teperature Compensated Chip Attenuators 5DB N4 0.0047dB/dB * C RoHS: Compliant | 0 |
|
$9.4400 / $10.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks | 0 |
|
$8.6700 | Buy Now |
Part Details for PXV1220S-5DBN4-T02
PXV1220S-5DBN4-T02 CAD Models
PXV1220S-5DBN4-T02 Part Data Attributes
|
PXV1220S-5DBN4-T02
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PXV1220S-5DBN4-T02
Susumu Co Ltd
Fixed Attenuator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17.99 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.3 |