Part Details for PXV1220S-2DBN1-T by Susumu Co Ltd
Overview of PXV1220S-2DBN1-T by Susumu Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXV1220S-2DBN1-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T3957
|
Newark | Teperature Compensated Chip Attenuators 2Db N1 0.0119Db/Db * C |Susumu PXV1220S-2DBN1-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.0300 / $7.6200 | Buy Now |
Part Details for PXV1220S-2DBN1-T
PXV1220S-2DBN1-T CAD Models
PXV1220S-2DBN1-T Part Data Attributes
|
PXV1220S-2DBN1-T
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PXV1220S-2DBN1-T
Susumu Co Ltd
Fixed Attenuator, 0MHz Min, 3000MHz Max, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 2 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17.99 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.3 |