Part Details for PXP6012/16P/CR by Bulgin
Overview of PXP6012/16P/CR by Bulgin
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXP6012/16P/CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9748
|
Newark | 6000 Series Chassis Connector 16 Po |Bulgin Limited PXP6012/16P/CR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$16.0900 / $17.3800 | Buy Now |
DISTI #
60W1943
|
Newark | 6000 Series Chassis Connector 16 Po |Bulgin Limited PXP6012/16P/CR Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1200 | Buy Now |
DISTI #
708-1549-ND
|
DigiKey | CONN RCPT HSG MALE 16POS PNL MT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
30 In Stock |
|
$8.6777 / $14.3500 | Buy Now |
DISTI #
177-PXP6012/16P/CR
|
Mouser Electronics | Standard Circular Connector FLEX CONCT 16 POLE THERMO PLASTIC RoHS: Compliant | 21 |
|
$8.6700 / $13.6100 | Buy Now |
DISTI #
70266628
|
RS | 6000 Series,16 Pole Pmnt Conn Plug,32mm Size, Male Contacts, Push-Pull Mating | Bulgin PXP6012/16P/CR RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2200 / $15.3700 | RFQ |
|
Onlinecomponents.com | Conn Power PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Bulk RoHS: Compliant |
155 Partner Stock |
|
$8.7600 / $11.6000 | Buy Now |
DISTI #
21094563
|
Verical | Conn Power PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 135 |
|
$8.5600 / $9.2500 | Buy Now |
DISTI #
77311137
|
Verical | Conn Power PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 30 |
|
$7.7054 / $7.8889 | Buy Now |
DISTI #
69701959
|
Verical | Conn Power PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 20 |
|
$8.5600 / $9.2500 | Buy Now |
DISTI #
PXP6012/16P/CR
|
TME | Connector: circular, socket, male, PIN: 16, w/o contacts, UL94V-0 Min Qty: 1 | 2 |
|
$5.3100 / $6.9800 | Buy Now |
Part Details for PXP6012/16P/CR
PXP6012/16P/CR CAD Models
PXP6012/16P/CR Part Data Attributes:
|
PXP6012/16P/CR
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXP6012/16P/CR
Bulgin
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | REFERENCE STANDARD: UL; VDE | |
Body Depth | 1.079 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Mains Connector Rating | 16A, 277V | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC; CUL | |
Shell Material | PC/PBT | |
Termination Type | SCREW | |
Total Number of Contacts | 2 |
Alternate Parts for PXP6012/16P/CR
This table gives cross-reference parts and alternative options found for PXP6012/16P/CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PXP6012/16P/CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PXP6012/08P/CR | Mains Power Connector | Bulgin | PXP6012/16P/CR vs PXP6012/08P/CR |
PXP6011/03S/CR | Mains Power Connector | Bulgin | PXP6012/16P/CR vs PXP6011/03S/CR |
PXP6010/16P/CR | Mains Power Connector | Bulgin | PXP6012/16P/CR vs PXP6010/16P/CR |
PXP6011/03S/ST | Mains Power Connector | Bulgin | PXP6012/16P/CR vs PXP6011/03S/ST |
PXP6011/02S/ST | Mains Power Connector | Bulgin | PXP6012/16P/CR vs PXP6011/02S/ST |
PXP6010/02P/CR | Mains Power Connector | Bulgin | PXP6012/16P/CR vs PXP6010/02P/CR |
PXP6011/22P/CR | Mains Power Connector | Bulgin | PXP6012/16P/CR vs PXP6011/22P/CR |
PXP6011/02P/CR | Mains Power Connector | Bulgin | PXP6012/16P/CR vs PXP6011/02P/CR |
PXP6012/22P/CR | Mains Power Connector | Bulgin | PXP6012/16P/CR vs PXP6012/22P/CR |
PXP6012/03P/ST | Mains Power Connector | Bulgin | PXP6012/16P/CR vs PXP6012/03P/ST |