Part Details for PXP6010/08P/CR by Bulgin
Overview of PXP6010/08P/CR by Bulgin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PXP6010/08P/CR
PXP6010/08P/CR CAD Models
PXP6010/08P/CR Part Data Attributes:
|
PXP6010/08P/CR
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXP6010/08P/CR
Bulgin
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | REFERENCE STANDARD: UL; VDE | |
Body Depth | 1.079 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Mains Connector Rating | 16A, 277V | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC; CUL | |
Shell Material | PC/PBT | |
Termination Type | SCREW | |
Total Number of Contacts | 2 |
Alternate Parts for PXP6010/08P/CR
This table gives cross-reference parts and alternative options found for PXP6010/08P/CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PXP6010/08P/CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PXP6012/08P/CR | Mains Power Connector | Bulgin | PXP6010/08P/CR vs PXP6012/08P/CR |
PXP6011/03S/CR | Mains Power Connector | Bulgin | PXP6010/08P/CR vs PXP6011/03S/CR |
PXP6010/16P/CR | Mains Power Connector | Bulgin | PXP6010/08P/CR vs PXP6010/16P/CR |
PXP6011/03S/ST | Mains Power Connector | Bulgin | PXP6010/08P/CR vs PXP6011/03S/ST |
PXP6011/02S/ST | Mains Power Connector | Bulgin | PXP6010/08P/CR vs PXP6011/02S/ST |
PXP6010/02P/CR | Mains Power Connector | Bulgin | PXP6010/08P/CR vs PXP6010/02P/CR |
PXP6011/22P/CR | Mains Power Connector | Bulgin | PXP6010/08P/CR vs PXP6011/22P/CR |
PXP6012/16P/CR | Mains Power Connector | Bulgin | PXP6010/08P/CR vs PXP6012/16P/CR |
PXP6011/02P/CR | Mains Power Connector | Bulgin | PXP6010/08P/CR vs PXP6011/02P/CR |
PXP6012/22P/CR | Mains Power Connector | Bulgin | PXP6010/08P/CR vs PXP6012/22P/CR |