Part Details for PXG-M20-48WS24 by TDK-Lambda Corporation
Overview of PXG-M20-48WS24 by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXG-M20-48WS24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9878
|
Newark | Dc-Dc Converter, 24V, 0.833A, Power Supply Applications:Ite & Medical, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:833Ma Rohs Compliant: Yes |Tdk-Lambda PXG-M20-48WS24 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.8000 / $76.3300 | Buy Now |
DISTI #
285-PXG-M20-48WS24-ND
|
DigiKey | DC DC CONVERTER 24V 20W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4 In Stock |
|
$76.3250 / $76.3300 | Buy Now |
DISTI #
967-PXG-M20-48WS24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 18-75VDCin 24Vout 833mA RoHS: Compliant | 18 |
|
$75.2900 / $76.3300 | Buy Now |
DISTI #
72126597
|
RS | DC-DC Converter, PCB Mount, Input 18-75VDC, Output 24V 0.833A, 20W, PXG-M Serie | TDK-Lambda PXG-M20-48WS24 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$74.4300 | RFQ |
|
Onlinecomponents.com | Medical DC-DC Converter - 20W - Vin: 18 to 75V - Vout: 24V - PCB Thru-Hole - 1.6"x1" RoHS: Compliant | 0 |
|
$74.8000 / $76.3300 | Buy Now |
DISTI #
PXG-M20-48WS24
|
TME | Converter: DC/DC, 20W, Uin: 18÷75VDC, Uout: 24VDC, Iout: 833mA, THT Min Qty: 1 | 10 |
|
$73.2500 / $75.8600 | Buy Now |
DISTI #
000000000006185018
|
Sager | Isolated DC/DC Converters - Through Hole 20W 18-75VDCin 24Vout 833mA Min Qty: 1 | 0 |
|
$74.8000 / $76.3300 | Buy Now |
Part Details for PXG-M20-48WS24
PXG-M20-48WS24 CAD Models
PXG-M20-48WS24 Part Data Attributes
|
PXG-M20-48WS24
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PXG-M20-48WS24
TDK-Lambda Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-08-05 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |