There are no models available for this part yet.
Overview of PXF40-12S05 by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PXF40-12S05 by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71K9636
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 40W, 8A, 5V, Output Power Max:40W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:8A, Output Voltage - Output 2:-, Output Current - Output 2:-, Width:50.8Mm Rohs Compliant: Yes |Tdk-Lambda PXF40-12S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.5600 / $87.6600 | Buy Now | |
DISTI #
285-PXF40-12S05-ND
|
DigiKey | DC DC CONVERTER 5V 40W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6 In Stock |
|
$83.9124 / $87.6600 | Buy Now | |
DISTI #
967-PXF4012S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5V@8A RoHS: Compliant | 0 |
|
$82.5600 / $87.6600 | Order Now | |
DISTI #
70177064
|
RS | DC-DC Converter, Out 5VDC, In 9 to 18VDC, PCB, Enclosed, Commercial, 40W, 1 | TDK-Lambda PXF40-12S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$88.5400 | RFQ | |
Onlinecomponents.com | DC-DC Converter - 40W - Vin: 9 to 18V - Vout: 5V - PCB Thru-Hole - 2"x2" RoHS: Compliant | 0 |
|
$82.5600 / $87.6600 | Buy Now | ||
DISTI #
000000000005400565
|
Sager | Isolated DC/DC Converters - Through Hole 5V@8A Min Qty: 1 | 0 |
|
$82.5600 / $87.6600 | Buy Now |
CAD Models for PXF40-12S05 by TDK-Lambda Corporation
Part Data Attributes for PXF40-12S05 by TDK-Lambda Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Part Package Code
|
MODULE
|
Package Description
|
PACKAGE-9
|
Pin Count
|
9
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, CSA, EN, CE
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
86%
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
S-XDMA-P9
|
Length
|
51.3 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
4.5 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
SQUARE
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
10.7 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
40 W
|
Trim/Adjustable Output
|
YES
|
Width
|
51.3 mm
|