-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 30W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J2141
|
Newark | Dc-Dc Converter, 15V, 2A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda PXE30-48S15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.6500 / $95.1000 | Buy Now |
DISTI #
285-PXE30-48S15-ND
|
DigiKey | DC DC CONVERTER 15V 30W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$78.6502 / $95.1000 | Buy Now |
DISTI #
967-PXE3048S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15V@2A RoHS: Compliant | 2 |
|
$78.6500 / $95.0400 | Buy Now |
DISTI #
70563936
|
RS | Power Supply, 30W30W3675VDC15V@2A | TDK-Lambda PXE30-48S15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$88.4400 / $95.1000 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 30W - Vin: 36 to 75V - Vout: 15V - PCB Thru-Hole - 2"x1.6" RoHS: Compliant | 5 Factory Stock |
|
$78.6500 / $95.1000 | Buy Now |
DISTI #
000000000005400559
|
Sager | Isolated DC/DC Converters - Through Hole 15V@2A Min Qty: 1 | 0 |
|
$78.6500 / $95.1000 | Buy Now |
|
Master Electronics | DC-DC Converter - 30W - Vin: 36 to 75V - Vout: 15V - PCB Thru-Hole - 2"x1.6" RoHS: Compliant | 5 Factory Stock |
|
$78.6500 / $95.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXE30-48S15
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PXE30-48S15
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 30W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | MODULE-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | SEATED HEIGHT NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P7 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.0265 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 40.6 mm |