Part Details for PX2AN2XX150PSCHX by Honeywell Sensing and Control
Overview of PX2AN2XX150PSCHX by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PX2AN2XX150PSCHX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-3842-ND
|
DigiKey | PRESSURE TRANSDUCER PSIG 150PSI Min Qty: 40 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$197.8690 | Buy Now |
DISTI #
785-PX2AN2XX150PSCHX
|
Mouser Electronics | Industrial Pressure Sensors Std,Pckrd,NPT 1/8-27 150psi,Sealed Gage RoHS: Compliant | 88 |
|
$179.3900 / $183.9400 | Buy Now |
DISTI #
70237516
|
RS | Industrial Pressure Senor, 150 psi, 1/8-27NPT, Sealed, 4-20mA, PX2 Series | Honeywell PX2AN2XX150PSCHX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 303 |
|
$176.6000 / $194.0600 | Buy Now |
|
Onlinecomponents.com | Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/8-27 NPT Port, 150 psi Pressure Range, Sealed Gage Pressure Reference, Current 4 mA to 20 mA Output |
40 In Stock |
|
$182.9700 / $197.4400 | Buy Now |
DISTI #
62187064
|
Verical | Industrial Pressure Sensor 0psi to 150psi Sealed Gage 3-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2215 | Americas - 38 |
|
$198.9002 / $231.8619 | Buy Now |
DISTI #
PX2AN2XX150PSCHX
|
TME | Converter: pressure, Pressure setting range: 0÷150psi, 8÷30VDC Min Qty: 40 | 0 |
|
$189.2800 | RFQ |
|
Master Electronics | Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/8-27 NPT Port, 150 psi Pressure Range, Sealed Gage Pressure Reference, Current 4 mA to 20 mA Output |
40 In Stock |
|
$182.9700 / $197.4400 | Buy Now |
Part Details for PX2AN2XX150PSCHX
PX2AN2XX150PSCHX CAD Models
PX2AN2XX150PSCHX Part Data Attributes:
|
PX2AN2XX150PSCHX
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
PX2AN2XX150PSCHX
Honeywell Sensing and Control
PX2 Series Heavy Duty Pressure Transducers, sealed gage, 0 psi to 150 psi, 8 V to 30 V input, 4 mA to 20 mA output, 1/8-27 NPT, Delphi Metri-Pack 150
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP65, SHORT CIRCUIT PROTECTION, PORT HEIGHT=15 MM | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/8-27NPT | |
Pressure Sensing Mode | VENTED GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 8 V | |
Termination Type | CONNECTOR |