PX26-015GV
Omega Engineering
Description: Piezoresistive Sensor,

Overview of PX26-015GV by Omega Engineering

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PX26-015GV by Omega Engineering

Part # Manufacturer Description Stock Price Buy
DISTI # 56AH7964
Newark Low Cost Pressure Sensor Rohs Compliant: Yes |Omega PX26-015GV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 10
  • 1 $105.0700
$105.0700 Buy Now

CAD Models for PX26-015GV by Omega Engineering
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PX26-015GV by Omega Engineering

PX26-015GV
Omega Engineering
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
OMEGA ENGINEERING INC
Reach Compliance Code
unknown
Accuracy-Max (%)
1%
Body Height
8 mm
Body Length or Diameter
12.7 mm
Mounting Feature
THROUGH HOLE MOUNT
Offset-Nom
1.5mV
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
VOLTAGE OUTPUT
Package Shape/Style
RECTANGULAR
Port Type
STRAIGHT
Pressure Range-Max
15 Psi
Pressure Range-Min
Pressure Sensing Mode
GAGE
Response Time
1000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
16 V
Surface Mount
NO
Termination Type
PIN
Want to compare parts?
  1. PX26-015GV
    Omega Engineering
    Piezoresistive Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PX26-015GV by Omega Engineering.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PX26-015GV by Omega Engineering

Select Manufacturer
Which Manufacturer of PX26-015GV would you like to use for your alert(s)?
  • Please alert me when PX26-015GV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PX26-015GV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PX26-015GV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PX26-015GV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PX26-015GV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PX26-015GV by Omega Engineering

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: