There are no models available for this part yet.
Overview of PX0911/04/S/01 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PX0911/04/S/01 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05M6008
|
Newark | Circular Connector, Receptacle, 4 Position, Cable, Product Range:Buccaneer 900 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Screw Socket, Coupling Style:- Rohs Compliant: Yes |Bulgin Limited PX0911/04/S/01 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.2300 / $56.1000 | Buy Now | |
DISTI #
PX0911/04/S/01-ND
|
DigiKey | CONN PLUG FMALE 4P NICKEL SCREW Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.9140 | Buy Now | |
DISTI #
167-PX0911/04/S/01
|
Mouser Electronics | Standard Circular Connector 4 POLE FLEX SOCKET W/GLAND 7-9MM RoHS: Compliant | 0 |
|
$41.0600 / $41.4200 | Order Now | |
DISTI #
71033217
|
RS | 900 Series Buccaneer Flex Cable Connector | Bulgin PX0911/04/S/01 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$39.5000 / $42.9300 | RFQ | |
Onlinecomponents.com | Conn Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port RoHS: Compliant | 0 |
|
$35.0600 / $71.5500 | Buy Now | ||
DISTI #
77835325
|
Verical | Conn Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 662 |
|
$32.9730 / $56.6957 | Buy Now | |
DISTI #
PX091104S01-BUL-0
|
TME | PX0911/04/S/01 Min Qty: 1 | 662 |
|
$30.1145 / $53.6576 | Buy Now | |
Powell Electronics | FLEX CABLE CONNECTOR Min Qty: 1 | 100 |
|
$38.0600 / $51.5200 | Buy Now | ||
DISTI #
C1S136500229774
|
Chip1Stop | Connector Circular RoHS: Compliant | 662 |
|
$34.4000 / $59.2000 | Buy Now |
CAD Models for PX0911/04/S/01 by Bulgin
Part Data Attributes for PX0911/04/S/01 by Bulgin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN COMPONENTS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NICKEL
|
Contact Finish Termination
|
NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRASS
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
32A, 600V
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
CABLE
|
Option
|
WATERPROOF
|
Termination Type
|
SCREW
|
Total Number of Contacts
|
4
|