Part Details for PX0695/15/PC/WH by Bulgin
Overview of PX0695/15/PC/WH by Bulgin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PX0695/15/PC/WH
PX0695/15/PC/WH CAD Models
PX0695/15/PC/WH Part Data Attributes
|
PX0695/15/PC/WH
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0695/15/PC/WH
Bulgin
Mains Power Connector, 10A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: CSA, UL, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for PX0695/15/PC/WH
This table gives cross-reference parts and alternative options found for PX0695/15/PC/WH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0695/15/PC/WH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX0695/30/48 | Mains Power Connector, 10A, 250VAC, Female, Solder Terminal | Bulgin | PX0695/15/PC/WH vs PX0695/30/48 |
PX0695/30/63/WH | Mains Power Connector, 10A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Bulgin | PX0695/15/PC/WH vs PX0695/30/63/WH |
PX0695/10/68/WH | Mains Power Connector, 10A, 250VAC, Female, Solder Terminal | Bulgin | PX0695/15/PC/WH vs PX0695/10/68/WH |
PX0695/30/68/GY | Mains Power Connector, 10A, 250VAC, Female, Solder Terminal | Bulgin | PX0695/15/PC/WH vs PX0695/30/68/GY |
PX0695/10/PC/GY | Mains Power Connector, 10A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Bulgin | PX0695/15/PC/WH vs PX0695/10/PC/GY |
PX0695/15/68/GY | Mains Power Connector, 10A, 250VAC, Female, Solder Terminal | Bulgin | PX0695/15/PC/WH vs PX0695/15/68/GY |
PX0695/20/PC/WH | Mains Power Connector, 10A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Bulgin | PX0695/15/PC/WH vs PX0695/20/PC/WH |
PX0695/30/PC/WH | Mains Power Connector, 10A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Bulgin | PX0695/15/PC/WH vs PX0695/30/PC/WH |
PX0695/10/PC/WH | Mains Power Connector, 10A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Bulgin | PX0695/15/PC/WH vs PX0695/10/PC/WH |
PX0695/15/28/GY | Mains Power Connector, 10A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Bulgin | PX0695/15/PC/WH vs PX0695/15/28/GY |