Part Details for PX0691/30/63 by Bulgin
Overview of PX0691/30/63 by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0691/30/63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5316
|
Newark | 2 Pole Plug Iec 320 |Bulgin Limited PX0691/30/63 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 | Buy Now |
DISTI #
PX0691/30/63-ND
|
DigiKey | PWR ENT RCPT IEC320-C18 PANEL QC Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5452 | Buy Now |
DISTI #
161-PX0691/30/63
|
Mouser Electronics | AC Power Entry Modules SNAP-FIT 3MM PANEL 6.3MM TAB RoHS: Compliant | 185 |
|
$1.9700 / $3.1800 | Buy Now |
|
Onlinecomponents.com | IEC Connector Snap Fit To Panel Inlet 2 Pin PX0691 Series 3mm Panel Black 6.3mm Tab Termination EN60 320-1 Standard Sheet C18 Class II RoHS: Compliant | 0 |
|
$1.6500 / $2.4800 | Buy Now |
DISTI #
77338049
|
Verical | Conn Power M 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 200 |
|
$2.5581 / $2.6190 | Buy Now |
Part Details for PX0691/30/63
PX0691/30/63 CAD Models
PX0691/30/63 Part Data Attributes
|
PX0691/30/63
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0691/30/63
Bulgin
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C18, UL 94V-0, CSA, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for PX0691/30/63
This table gives cross-reference parts and alternative options found for PX0691/30/63. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0691/30/63, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX0691/15/TERM/GY | Mains Power Connector, 10/15A, 250VAC, Male, Screw Terminal, ROHS COMPLIANT | Bulgin | PX0691/30/63 vs PX0691/15/TERM/GY |
PX0691/30/28/WH | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PX0691/30/63 vs PX0691/30/28/WH |
PX0691/15/48/WH | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PX0691/30/63 vs PX0691/15/48/WH |
PX0691/10/28/WH | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PX0691/30/63 vs PX0691/10/28/WH |
PX0690/48/GY | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PX0691/30/63 vs PX0690/48/GY |
6102.3300.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0691/30/63 vs 6102.3300.15 |
PX0691/10/TERM/WH | Mains Power Connector, 10/15A, 250VAC, Male, Screw Terminal, ROHS COMPLIANT | Bulgin | PX0691/30/63 vs PX0691/10/TERM/WH |
PX0691/30/PC/GY | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PX0691/30/63 vs PX0691/30/PC/GY |
PX0691/30/48/WH | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PX0691/30/63 vs PX0691/30/48/WH |
6102.5220.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0691/30/63 vs 6102.5220.15 |