Part Details for PX0598/30/63 by Bulgin
Overview of PX0598/30/63 by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for PX0598/30/63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5291
|
Newark | C20 Snap Fit Inlet Rohs Compliant: Yes |Bulgin Limited PX0598/30/63 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 | Buy Now |
DISTI #
PX0598/30/63-ND
|
DigiKey | PWR ENT RCPT IEC320-C20 PANEL QC Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7797 | Buy Now |
DISTI #
161-PX0598/30/63
|
Mouser Electronics | AC Power Entry Modules C20 SNAP-FIT 1MM PNL 6.3MM TAB RoHS: Compliant | 0 |
|
$3.8000 / $4.3300 | Order Now |
DISTI #
71033115
|
RS | Power Entry Modules, AC, C20 SNAP-FIT 1MM PNL 6.3MM TAB | Bulgin PX0598/30/63 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1600 | RFQ |
|
Onlinecomponents.com | Conn Power M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant | 0 |
|
$2.9200 / $4.3800 | Buy Now |
DISTI #
77338037
|
Verical | Conn Power M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 2200 |
|
$2.7761 / $4.4961 | Buy Now |
DISTI #
PX05983063-BUL
|
TME | Connector: AC supply | 2200 |
|
Buy Now | |
DISTI #
PX0598/30/63
|
Avnet Abacus | Conn IEC C20 Power Inlet Plug 3 POS Quick Connect ST Panel Mount 3 Terminal 1 Port (Alt: PX0598/30/63) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
PX0598/30/63
|
Avnet Abacus | Conn IEC C20 Power Inlet Plug 3 POS Quick Connect ST Panel Mount 3 Terminal 1 Port (Alt: PX0598/30/63) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PX0598/30/63
PX0598/30/63 CAD Models
PX0598/30/63 Part Data Attributes
|
PX0598/30/63
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0598/30/63
Bulgin
Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: IEC/EN 60320-1/C20; UL94V-0; CSA; VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 16/20A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |